ON Semiconductor MJD122G

Image may be a representation.
See specs for product details.
Transistor; Darlington; Si; NPN; Power; Switch; Vo 100VDC; VI 5VDC; Io 8ADC; PD 20W
Mfr. Part#: MJD122G
Allied Stock#: 70100594

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.639 (Each)
20 $0.639
40 $0.633
80 $0.626
1000 $0.62
2500 $0.614
10000 $0.608
25000 $0.602
Availability

0 can ship immediately.

2154 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 20

Multiples Of: 20

Specifications

Configuration : Common Base
Current, Base : 120 mA
Current, Collector Cutoff : 10 (Base), 10 (Emitter) μA
Current, Continuous Collector : 8 A
Current, Output : 8 A
Dimensions : 6.73 x 2.38 x 6.22 mm
Height : 0.245" (6.22mm)
Input Voltage : 5 V
Length : 0.264" (6.73mm)
Mounting Type : Surface Mount
Number of Elements per Chip : 2
Number of Pins : 3
Package Type : DPAK
Polarity : NPN
Power Dissipation : 200 W
Primary Type : Si
Product Header : Complementary Bipolar Darlington Power Transistor
Resistance, Thermal, Junction to Ambient : 71.4 °C/W
Series : Transistor Series
Temperature, Operating, Maximum : +150 °C
Temperature, Operating, Minimum : -65 °C
Temperature, Operating, Range : -65 to +150 °C
Transistor Type : NPN
Type : Power, Switch
Voltage, Collector to Base : 100 V
Voltage, Collector to Emitter : 100 V
Voltage, Collector to Emitter, Saturation : 4 V
Voltage, Emitter to Base : 5 V
Voltage, Output : 100 V
Voltage, Saturation, Base to Emitter : 4.5 V
Width : 0.094" (2.38mm)
Product Added to Cart
ON Semiconductor
Transistor; Darlington; Si; NPN; Power; Switch; Vo 100VDC; VI 5VDC; Io 8ADC; PD 20W
Allied Stock #: 70100594
Mfr's Part #: MJD122G
$0.639 Each
Quantity added: