ON Semiconductor MJ21194G

Image may be a representation.
See specs for product details.
Transistor; Bipolar; Si; NPN; Power; VCEO 250VDC; IC 16A; PD 250W; TO-204AA (TO-3)
Manufacturer #: MJ21194G
Allied Stock #: 70099999

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$6.602 (Each)
10 $6.602
20 $6.471
50 $6.273
100 $6.008
250 $5.613
500 $5.15
1000 $4.622
Availability

0 can ship immediately.

144 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Configuration : Common Base
Current, Collector : 16 A
Dimensions : 39.37 x 8.51 x 26.67 mm
Frequency, Operating : 4 MHz
Height : 1.05" (26.67mm)
Length : 1.55" (39.37mm)
Material : Si
Mounting Type : Through Hole
Number of Elements per Chip : 2
Number of Pins : 2
Package Type : TO-3
Polarity : NPN
Power Dissipation : 250 W
Primary Type : Si
Product Header : NPN Silicon Power Transistor
Resistance, Thermal, Junction to Case : 0.7 °C/W
Series : Transistor Series
Temperature, Operating, Maximum : +200 °C
Temperature, Operating, Minimum : -65 °C
Temperature, Operating, Range : -65 to +200 °C
Transistor Type : NPN
Type : Power
Voltage, Breakdown, Collector to Emitter : 250 V
Voltage, Collector to Base : 400 V
Voltage, Collector to Emitter : 250 V
Voltage, Collector to Emitter, Saturation : 4 V
Voltage, Emitter to Base : 5 V
Width : 0.335" (8.51mm)

Overview

NPN Power Transistors, ON Semiconductor
These ON Semiconductor transistors can amplify analog or digital signals. They can also switch DC or function as an oscillator.

Product Added to Cart
ON Semiconductor
Transistor; Bipolar; Si; NPN; Power; VCEO 250VDC; IC 16A; PD 250W; TO-204AA (TO-3)
Allied Stock #: 70099999
Mfr's Part #: MJ21194G
$6.602 Each
Quantity added: