ON Semiconductor MJ15024G
Transistor, Bipolar,Si,NPN,Power,VCEO 250VDC,IC 16A,PD 250W,TO-204AA (TO-3)
Mfr. Part #: MJ15024G / RS Stock #: 70099514
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$7.91
5
$7.52
10
$7.12
20
$6.73
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
5449646
Collector Current
16 A
Collector to Base Voltage
350 V
Collector to Emitter Voltage
250 V
Configuration
Common Base
Dimensions
1.05 in H X 0.00 in W X 1.55 in L
Emitter to Base Voltage
5 V
Material
Si
Maximum Operating Temperature
200 °C
Minimum Operating Temperature
-65 °C
Mounting Type
Through Hole
Number of Elements per Chip
1
Number of Pins
2
Operating Frequency
4 MHz
Package Type
TO-204AA
Polarity
NPN
Power Dissipation
250 W
Primary Type
Si
Product Header
NPN Silicon Power Transistor
Resistance, Thermal, Junction to Case
0.7 °C/W
Temperature Operating Range
-65 to +200 °C
Transistor Type
NPN
Type
Power
Voltage, Breakdown, Collector to Emitter
250 V
Voltage, Collector to Emitter, Saturation
4 V
Overview
NPN Power Transistors, ON Semiconductor
These ON Semiconductor transistors can amplify analog or digital signals. They can also switch DC or function as an oscillator.
These ON Semiconductor transistors can amplify analog or digital signals. They can also switch DC or function as an oscillator.