ON Semiconductor MCR12MG
Diode,SCR,Vr 600V,If 12A,Pkg TO-220AB,Vf 2.2V,IT 41As,Tj +125degc,Cs 100A
Mfr. Part #: MCR12MG / RS Stock #: 70100589
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Blocking Voltage
800 V
Current Squared Time Rating
41 A<sup>2</sup>s
Forward Current
12 A
Forward Voltage
2.2 V
Gate Trigger Current
20 mA
Gate Trigger Voltage
1 V
Holding Current
40 mA
Maximum Junction Temperature
+125 °C
Maximum On State Current
12 A
Maximum On State Voltage
2.2 V
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Through Hole
Number of Pins
3
Off State Voltage
800 V
Operating Temperature
-40 to 125 °C
Package Type
TO-220AB
Primary Type
Reverse Blocking
Product Header
TO-220AB Package Silicon Controlled Rectifier
Repetitive Peak Voltage
800 V
Resistance, Thermal, Junction to Case
2.2 °C/W
Surge Current
100 A
Temperature Operating Range
-40 to +125 °C
Thyristor Type
SCR