ON Semiconductor MC78M05BDTG

Image may be a representation.
See specs for product details.
Pwr Sply Func; Voltage Regulator; Positive Voltage Out; DPAK; VS 35VDC; VO 5VDC
Manufacturer #: MC78M05BDTG
Allied Stock #: 70100573

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.74 (Each)
20 $0.74
100 $0.72
250 $0.71
Availability

0 can ship immediately.

520 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 20

Multiples Of: 20

Specifications

Current, Input Bias : 3.2 mA
Current, Output : 500 mA
Dimensions : 6.73 x 7.49 x 2.38 mm
Dropout Voltage : 2 V
Height : 0.094" (2.38mm)
Length : 0.264" (6.73mm)
Line Regulation : 50 mV
Load Regulation : 100 mV
Mounting Type : Surface Mount
Number of Outputs : 1
Number of Pins : 3
Output Type : Fixed
Package Type : DPAK
Polarity : Positive
Product Header : Positive Voltage Regulators
Regulation, Line : 3 mV
Regulation, Load : 20 mV
Regulator Function : Standard
Regulator Type : Positive Voltage Out
Resistance, Thermal, Junction to Case : 5 °C/W
Series : MC78M00 Series
Supply Voltage : 35 V
Temperature, Operating, Maximum : +125 °C
Temperature, Operating, Minimum : -40 °C
Temperature, Operating, Range : -40 to +125 °C
Type : Voltage Regulator
Voltage, Input Range : Maximum of 35 V
Voltage, Input, High Level : 35 V
Voltage, Noise : 40 μV
Voltage, Output : 5 V
Width : 0.295" (7.49mm)
Product Added to Cart
ON Semiconductor
Pwr Sply Func; Voltage Regulator; Positive Voltage Out; DPAK; VS 35VDC; VO 5VDC
Allied Stock #: 70100573
Mfr's Part #: MC78M05BDTG
$0.740 Each
Quantity added: