ON Semiconductor MC74HC4053ADWG

Image may be a representation.
See specs for product details.
CMOS Logic; Analog Multiplexer/Demultiplexer; Wide SOIC16; Pb-Free
Manufacturer #: MC74HC4053ADWG
Allied Stock #: 70100156

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Architecture : 8:1
Dimensions : 10 x 4 x 1.5 mm
Height : 0.059" (1.5mm)
Input Signal Type : Single Ended
Length : 0.393" (10mm)
Mounting Type : Surface Mount
Number of Channels per Chip : 8
Number of Pins : 16
Package Type : SOIC
Power Dissipation : 500 mW
Propagation Delay : 350 ns
Resistance, On-State : 280 Ω
Series : 74HC Series
Signal Output : Single Ended
Switch Type : Analog Multiplexer/Demultiplexer
Temperature, Operating, Maximum : +125 °C
Temperature, Operating, Minimum : -55 °C
Temperature, Operating, Range : -55 to +125 °C
Type of Power Supply : Single
Typical Single Supply Voltage : 2 to 6, 2 to 12 V
Width : 0.157" (4mm)
Product Added to Cart
ON Semiconductor
CMOS Logic; Analog Multiplexer/Demultiplexer; Wide SOIC16; Pb-Free
Allied Stock #: 70100156
Mfr's Part #: MC74HC4053ADWG
$0.589 Each
Quantity added: