ON Semiconductor MC74AC541NG

Image may be a representation.
See specs for product details.
Driver; Line; 3-State; 20-Pin PDIP; Isink=24 mA; Non-Inverting Outputs
Manufacturer #: MC74AC541NG
Allied Stock #: 70100517

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current, High Level Output : -24 mA
Current, Low Level Output : 24 mA
Current, Supply : 80 μA
Dimensions : 27.17 x 6.60 x 3.56 mm
Function Type : 8-Channels
Height : 0.14" (3.56mm)
Input Type : Single Ended
Length : 1.069" (27.17mm)
Logic Family : MC74AC
Logic Function : Buffer, Line Driver
Logic Type : CMOS
Maximum Propagation Delay Time @ Maximum CL : 9 ns
Mounting Type : Through Hole
Number of Channels per Chip : 8
Number of Circuits : Octal
Number of Pins : 20
Operating Voltage Range : 2 to 6 V
Output Type : 3 State
Package Type : PDIP
Polarity : Non-Inverting
Product Header : Octal Buffer/Line Driver with 3-State Outputs
Propagation Delay Test Condition : 50 pF
Series : 74AC Series
Special Features : Tri-State
Supply Voltage : 5 V
Temperature, Operating, Maximum : +85 °C
Temperature, Operating, Minimum : -40 °C
Temperature, Operating, Range : -40 to +85 °C
Width : 0.26" (6.6mm)
Product Added to Cart
ON Semiconductor
Driver; Line; 3-State; 20-Pin PDIP; Isink=24 mA; Non-Inverting Outputs
Allied Stock #: 70100517
Mfr's Part #: MC74AC541NG
$0.450 Each
Quantity added: