ON Semiconductor MC1496PG

Image may be a representation.
See specs for product details.
Amplifier; Balanced Modulators/DeModulators; PDIP-14; Pb-Free
Mfr. Part#: MC1496PG
Allied Stock#: 70099903

RoHS Compliant Part

Resources

Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current, Supply : 5 mA
Dimensions : 8.75 x 4.00 x 1.75 mm
Height : 0.069" (1.75mm)
Length : 0.344" <11/32> (8.7313mm)
Logic Function : Modulator/Demodulator
Mounting Type : Surface Mount
Number of Pins : 14
Operating Voltage Range : Maximum of 12 V
Package Type : SOIC
Product Header : Balanced Modulator/Demodulator
Series : 4000B Series
Supply Voltage : 12 V
Temperature, Operating, Maximum : +70 °C
Temperature, Operating, Minimum : 0 °C
Temperature, Operating, Range : 0 to +70 °C
Width : 0.157" (4mm)
Product Added to Cart
ON Semiconductor
Amplifier; Balanced Modulators/DeModulators; PDIP-14; Pb-Free
Allied Stock #: 70099903
Mfr's Part #: MC1496PG
$0.590 Each
Quantity added: