ON Semiconductor MC14513BCP
Decoder, CMOS Gate, -0.5 to .0 VDC, 0.005 mAdc (Typ.) @ 5 VDC, degC, 5 VDC
Mfr. Part #: MC14513BCP / RS Stock #: 70100752
Product Specifications
Product Attribute
Attribute Value
Search
Circuit Type
Low-Power Schottky
Function Type
1-Channel
Input Capacitance
5 pF (Typ.) @ +25 °C pF
Logic Function
Decoder, Demultiplexer
Logic Type
CMOS
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Through Hole
Number of Elements per Chip
1
Number of Pins
16
Operating Voltage Range
3 to 18 V
Output Current
±10 mA
Output Type
HTL
Package Type
PDIP
Polarity
Inverting
Power Dissipation
500 mW
Product Header
BCD to Seven Segment Latch/Decoder/Driver
Series
4000B Series
Special Features
BCD to 7-Segment, Tri-State
Supply Current
600 μA
Supply Voltage
3 to 18 V
Temperature Operating Range
-55 to +125 °C
Time, Delay, Propagation
640 ns
Time, Rise, Output
100 ns
Overview
PDIP-18 Package, -0.5 to +18.0 V Supply Voltage, BCD to Seven Segment Latch/Decoder/Driver
Low logic circuit power dissipation ?High-current sourcing outputs ?Latch storage of binary input