ON Semiconductor LM393DR2G

Image may be a representation.
See specs for product details.
Amplifier; Comparator; Dual Offset LV 8-Pin SOIC
Mfr. Part#: LM393DR2G
Allied Stock#: 70100191

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.069 (Each)
1 $0.069
25 $0.064
Availability

14 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Amplifier Type : Comparator
Comparator Type : Precision
Current, Input Bias : 25 nA
Current, Input Offset : ±5 nA
Current, Supply : 0.4 mA
Dimensions : 5.00 x 4.00 x 1.50 mm
Height : 0.059" (1.5mm)
Length : 0.196" (5mm)
Mounting Type : Surface Mount
Number of Amplifiers : Dual
Number of Channels per Chip : 2
Number of Pins : 8
Output Type : CMOS, DTL, ECL, MOS, TTL
Package Type : SOIC
Power Dissipation : 570 mW
Product Header : Low Offset Voltage Dual Comparator
Series : LM Amplifier Series
Temperature, Operating, Maximum : +70 °C
Temperature, Operating, Minimum : 0 °C
Temperature, Operating, Range : 0 to +70 °C
Time, Response : 1.3 μs
Type of Power Supply : Dual, Single
Typical Dual Supply Voltage : ±1 to ±18 VDC
Typical Single Supply Voltage : 2 to 36 VDC
Width : 0.157" (4mm)
Product Added to Cart
ON Semiconductor
Amplifier; Comparator; Dual Offset LV 8-Pin SOIC
Allied Stock #: 70100191
Mfr's Part #: LM393DR2G
$0.069 Each
Quantity added: