ON Semiconductor LM324DG

Image may be a representation.
See specs for product details.
Op Amp; Quad SGL 32V; 14-Pin SOIC
Mfr. Part#: LM324DG
Allied Stock#: 70100438

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.143 (Each)
100 $0.143
Availability

0 can ship immediately.

1215 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Amplifier Type : Quad Operational
Bandwidth, Gain : 1 MHz
Channel Separation : -120 dB
Common Mode Rejection Ratio : 70 dB
Current, Input Bias : Maximum of -250 nA
Current, Input Offset : Maximum of 150 nA
Current, Output : 60 mA
Current, Supply : 3 mA
Dimensions : 8.75 x 4.00 x 1.50 mm
Height : 0.059" (1.5mm)
Input Voltage : -0.3 to 32 V
Length : 0.344" <11/32> (8.7313mm)
Mounting Type : Surface Mount
Number of Amplifiers : Quad
Number of Channels per Chip : 4
Number of Pins : 14
Output Type : Rail to Rail
Package Type : SOIC
Product Header : Single Supply Quad Operational Amplifier
Series : LM Amplifier Series
Slew Rate : 0.6 V/μs
Temperature, Operating, Maximum : +70 °C
Temperature, Operating, Minimum : 0 °C
Temperature, Operating, Range : 0 to +70 °C
Type of Power Supply : Single
Typical Single Supply Voltage : 3 to 32 V
Voltage, Input Offset : 9 mV
Voltage, Input Range : 0 to 28.3 V
Voltage, Input, High Level : 28.3 V
Voltage, Input, Low Level : 0 V
Voltage, Output, High Level : 3.5 V
Voltage, Output, Low Level : 5 mV
Width : 0.157" (4mm)
Product Added to Cart
ON Semiconductor
Op Amp; Quad SGL 32V; 14-Pin SOIC
Allied Stock #: 70100438
Mfr's Part #: LM324DG
$0.143 Each
Quantity added: