ON Semiconductor LM324ADG

Image may be a representation.
See specs for product details.
LM324ADG; Quad Op Amp; 1MHz Push-Pull; 3 - 32 V; 14-Pin SOIC
Mfr. Part#: LM324ADG
Allied Stock#: 70099807

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.352 (Each)
5 $0.352
100 $0.349
250 $0.345
Availability

0 can ship immediately.

140 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5

Specifications

Amplifier Type : Quad Operational
Bandwidth, Gain : 1 MHz
Channel Separation : -120 dB
Common Mode Rejection Ratio : 70 dB
Current, Input Bias : Maximum of -100 nA
Current, Input Offset : Maximum of 75 nA
Current, Output : 60 mA
Current, Supply : 1.4 mA
Dimensions : 8.75 x 4.00 x 1.50 mm
Height : 0.059" (1.5mm)
Input Voltage : -0.3 to 32 V
Length : 0.344" <11/32> (8.7313mm)
Mounting Type : Surface Mount
Number of Amplifiers : Quad
Number of Channels per Chip : 4
Number of Pins : 14
Output Type : Rail to Rail
Package Type : SOIC
Product Header : Single Supply Quad Operational Amplifier
Series : LM Amplifier Series
Slew Rate : 0.6 V/μs
Temperature, Operating, Maximum : +70 °C
Temperature, Operating, Minimum : 0 °C
Temperature, Operating, Range : 0 to +70 °C
Type of Power Supply : Single
Typical Single Supply Voltage : 3 to 32 V
Voltage, Input Offset : 5 mV
Voltage, Input Range : 0 to 28.3 V
Voltage, Input, High Level : 28.3 V
Voltage, Input, Low Level : 0 V
Voltage, Output, High Level : 3.5 V
Voltage, Output, Low Level : 5 mV
Width : 0.157" (4mm)

Overview

LM324, LM224, LM2902, NCV2902, Single Supply, Quad Operational Amplifiers, ON Semiconductor
The ON Semiconductor LM324/LM224/LM2902/NCV2902 quad operational amplifiers with true differential inputs can operate at supply voltages between 3 V and 32 V. The common mode input range includes the negative supply eliminating the need for external biasing components in many applications. The output voltage range also includes the negative power supply voltage.

Product Added to Cart
ON Semiconductor
LM324ADG; Quad Op Amp; 1MHz Push-Pull; 3 - 32 V; 14-Pin SOIC
Allied Stock #: 70099807
Mfr's Part #: LM324ADG
$0.352 Each
Quantity added: