ON Semiconductor LM317MDTRKG

Image may be a representation.
See specs for product details.
Voltage Regulator Adj 1.2-37V 0.25A DPAK
Mfr. Part#: LM317MDTRKG
Allied Stock#: 70339784

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.580 (Each)
2 $0.580
20 $0.560
100 $0.530
250 $0.500
500 $0.480
Availability

0 can ship immediately.

692 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 2

Multiples Of: 2

Specifications

Series : LM VR Series

Overview

LM317 Linear Voltage Regulator, ON Semiconductor
ON Semiconductor LM317 series is an adjustable Linear Voltage Regulator. The 3-terminal positive voltage regulator can offer an output current of 1.5A and more with an output voltage ranging between 1.2 to 37 V. The easy to use LM317 adjustable voltage regulator can be used in various applications such as on-card regulation and being utilized as a programmable output regulator it can be used as a precision current regulator by attaching a fixed resistor between the adjustment and output.

Product Added to Cart
ON Semiconductor
Voltage Regulator Adj 1.2-37V 0.25A DPAK
Allied Stock #: 70339784
Mfr's Part #: LM317MDTRKG
$0.580 Each
Quantity added: