ON Semiconductor LM317MABDTRKG

Image may be a representation.
See specs for product details.
IC; Power; Regulator; LDO; Adjustable; 1.2-37V; 500mA; DPAK; Cut Tape
Mfr. Part#: LM317MABDTRKG
Allied Stock#: 70275404

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Accuracy : ±2 %
Current, Output : 500 mA
Height : 0.094" (2.38mm)
Line Regulation : 0.07 %/V
Mounting Type : Surface Mount
Number of Outputs : 1
Number of Pins : 4
Output Type : Adjustable
Package Type : DPAK
Polarity : Positive
Regulator Function : Standard
Series : LM VR Series
Temperature, Operating, Maximum : +125 °C
Temperature, Operating, Minimum : -40 °C
Temperature, Operating, Range : -40 to +125 °C
Voltage, Input Range : Maximum of 40 V
Voltage, Input, High Level : 40 V
Voltage, Output : 1.2 to 37 V
Width : 0.295" (7.49mm)
Product Added to Cart
ON Semiconductor
IC; Power; Regulator; LDO; Adjustable; 1.2-37V; 500mA; DPAK; Cut Tape
Allied Stock #: 70275404
Mfr's Part #: LM317MABDTRKG
$0.979 Each
Quantity added: