ON Semiconductor LM317LDG

Image may be a representation.
See specs for product details.
Pwr Sply Func; Voltage Regulator; Positive Voltage Out; SOIC-8; VS 40V; VO 1.2 to 37V
Mfr. Part#: LM317LDG
Allied Stock#: 70099805

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.325 (Each)
150 $0.325
300 $0.322
600 $0.319
Availability

0 can ship immediately.

150 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 150

Multiples Of: 150

Specifications

Current, Output : 100 mA
Dimensions : 5.00 x 4.00 x 1.50 mm
Height : 0.059" (1.5mm)
Length : 0.196" (5mm)
Line Regulation : 0.04 %/V
Load Regulation : 0.5 %/V
Mounting Type : Surface Mount
Number of Outputs : 4
Number of Pins : 8
Output Type : Adjustable
Package Type : SOIC
Polarity : Positive
Power Rating : 625 mW
Product Header : Adjustable Output Positive Voltage Regulator
Regulation, Line : 0.01 %/V
Regulation, Load : 5 mV
Regulator Function : Standard
Regulator Type : Positive Voltage Out
Resistance, Thermal, Junction to Case : 45 °C/W
Series : LM VR Series
Supply Voltage : 40 V
Temperature, Operating, Maximum : +125 °C
Temperature, Operating, Minimum : 0 °C
Temperature, Operating, Range : 0 to +125 °C
Type : Voltage Regulator
Voltage, Input Range : Maximum of 40 V
Voltage, Input, High Level : 40 V
Voltage, Noise : 0.003 %
Voltage, Output : 1.2 to 37 V
Width : 0.157" (4mm)
Product Added to Cart
ON Semiconductor
Pwr Sply Func; Voltage Regulator; Positive Voltage Out; SOIC-8; VS 40V; VO 1.2 to 37V
Allied Stock #: 70099805
Mfr's Part #: LM317LDG
$0.325 Each
Quantity added: