ON Semiconductor LM317LBDG

Image may be a representation.
See specs for product details.
Pwr Sply Func; Voltage Regulator; Positive Voltage Out; SOIC-8; VS 40V; VO 1.2 to 37V
Mfr. Part#: LM317LBDG
Allied Stock#: 70100436

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.234 (Each)
10 $0.234
20 $0.229
50 $0.223
Availability

0 can ship immediately.

1356 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Current, Output : 100 mA
Dimensions : 5.00 x 4.00 x 1.50 mm
Height : 0.059" (1.5mm)
Length : 0.196" (5mm)
Line Regulation : 0.04 %/V
Load Regulation : 0.5 %/V
Mounting Type : Surface Mount
Number of Outputs : 4
Number of Pins : 8
Output Type : Adjustable
Package Type : SOIC
Polarity : Positive
Power Rating : 625 mW
Product Header : Adjustable Output Positive Voltage Regulator
Regulation, Line : 0.01 %/V
Regulation, Load : 5 mV
Regulator Function : Standard
Regulator Type : Positive Voltage Out
Resistance, Thermal, Junction to Case : 45 °C/W
Series : LM VR Series
Supply Voltage : 40 V
Temperature, Operating, Maximum : +125 °C
Temperature, Operating, Minimum : -40 °C
Temperature, Operating, Range : -40 to +125 °C
Type : Voltage Regulator
Voltage, Input Range : Maximum of 40 V
Voltage, Input, High Level : 40 V
Voltage, Noise : 0.003 %
Voltage, Output : 1.2 to 37 V
Width : 0.157" (4mm)

Overview

LM317 Linear Voltage Regulator, ON Semiconductor
ON Semiconductor LM317 series is an adjustable Linear Voltage Regulator. The 3-terminal positive voltage regulator can offer an output current of 1.5A and more with an output voltage ranging between 1.2 to 37 V. The easy to use LM317 adjustable voltage regulator can be used in various applications such as on-card regulation and being utilized as a programmable output regulator it can be used as a precision current regulator by attaching a fixed resistor between the adjustment and output.

Product Added to Cart
ON Semiconductor
Pwr Sply Func; Voltage Regulator; Positive Voltage Out; SOIC-8; VS 40V; VO 1.2 to 37V
Allied Stock #: 70100436
Mfr's Part #: LM317LBDG
$0.234 Each
Quantity added: