ON Semiconductor LM317D2TR4G

Image may be a representation.
See specs for product details.
Voltage Regulator Adj 1.2-37V 1.5A D2PAK
Mfr. Part#: LM317D2TR4G
Allied Stock#: 70339778

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.827 (Each)
2 $0.827
10 $0.785 (Save 5%)
100 $0.746 (Save 10%)
800 $0.709 (Save 14%)
2400 $0.673 (Save 19%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2

Multiples Of: 2

Specifications

Current, Output : 1.5 A
Mounting Type : Surface Mount
Series : LM VR Series
Voltage, Input Range : Maximum of 40 V
Voltage, Output : 1.2 to 37 V

Overview

LM317 Linear Voltage Regulator, ON Semiconductor
ON Semiconductor LM317 series is an adjustable Linear Voltage Regulator. The 3-terminal positive voltage regulator can offer an output current of 1.5A and more with an output voltage ranging between 1.2 to 37 V. The easy to use LM317 adjustable voltage regulator can be used in various applications such as on-card regulation and being utilized as a programmable output regulator it can be used as a precision current regulator by attaching a fixed resistor between the adjustment and output.

Product Added to Cart
ON Semiconductor
Voltage Regulator Adj 1.2-37V 1.5A D2PAK
Allied Stock #: 70339778
Mfr's Part #: LM317D2TR4G
$0.827 Each
Quantity added: