ON Semiconductor LM317BTG

Image may be a representation.
See specs for product details.
IC REG LDO ADJ 1.5A TO220AB
Mfr. Part#: LM317BTG
Allied Stock#: 70099804

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

41 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current, Output : 1.5 A
Dimensions : 10.28 x 4.82 x 15.75 mm
Height : 0.62" (15.75mm)
Length : 0.404" (10.28mm)
Line Regulation : 0.04 %/V
Load Regulation : 25 mV
Mounting Type : Through Hole
Number of Outputs : 1
Number of Pins : 3
Output Type : Adjustable
Package Type : TO-220
Polarity : Positive
Product Header : Adjustable Output Positive Voltage Regulator
Regulation, Line : 0.01 %/V
Regulation, Load : 0.1 %
Regulator Function : Standard
Regulator Type : Positive Voltage Out
Resistance, Thermal, Junction to Case : 5 °C/W
Series : LM VR Series
Supply Voltage : 40 V
Temperature, Operating, Maximum : +125 °C
Temperature, Operating, Minimum : 0 °C
Temperature, Operating, Range : 0 to +125 °C
Type : Voltage Regulator
Voltage, Input Range : -0.3 to 40 V
Voltage, Input, High Level : 40 V
Voltage, Input, Low Level : -0.3 V
Voltage, Noise : 0.003 %
Voltage, Output : 1.2 to 37 V
Width : 0.19" (4.82mm)

Overview

LM317 Linear Voltage Regulator, ON Semiconductor
ON Semiconductor LM317 series is an adjustable Linear Voltage Regulator. The 3-terminal positive voltage regulator can offer an output current of 1.5A and more with an output voltage ranging between 1.2 to 37 V. The easy to use LM317 adjustable voltage regulator can be used in various applications such as on-card regulation and being utilized as a programmable output regulator it can be used as a precision current regulator by attaching a fixed resistor between the adjustment and output.

Product Added to Cart
ON Semiconductor
IC REG LDO ADJ 1.5A TO220AB
Allied Stock #: 70099804
Mfr's Part #: LM317BTG
$0.599 Each
Quantity added: