ON Semiconductor LM317BD2TG

Image may be a representation.
See specs for product details.
Voltage Regulator 1.5A Adj 1.2-37V D2PAK
Mfr. Part#: LM317BD2TG
Allied Stock#: 70339775

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.960 (Each)
1 $0.960
10 $0.920
50 $0.870
100 $0.830
250 $0.790
Availability

0 can ship immediately.

160 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current, Output : 1.5 A
Mounting Type : Surface Mount
Series : LM VR Series
Voltage, Input Range : Maximum of 40 V
Voltage, Output : 1.2 to 37 V

Overview

LM317 Linear Voltage Regulator, ON Semiconductor
ON Semiconductor LM317 series is an adjustable Linear Voltage Regulator. The 3-terminal positive voltage regulator can offer an output current of 1.5A and more with an output voltage ranging between 1.2 to 37 V. The easy to use LM317 adjustable voltage regulator can be used in various applications such as on-card regulation and being utilized as a programmable output regulator it can be used as a precision current regulator by attaching a fixed resistor between the adjustment and output.

Product Added to Cart
ON Semiconductor
Voltage Regulator 1.5A Adj 1.2-37V D2PAK
Allied Stock #: 70339775
Mfr's Part #: LM317BD2TG
$0.960 Each
Quantity added: