ON Semiconductor LM2931AD2T-5.0G

Image may be a representation.
See specs for product details.
LM2931AD2T-5.0G; LDOVoltageRegulator; 100mA; 5V +/-3.8%; Max. of 40Vin; 3-Pin D2PAK
Mfr. Part#: LM2931AD2T-5.0G
Allied Stock#: 70339759

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.170 (Each)
10 $1.170
25 $1.110 (Save 5%)
50 $1.050 (Save 10%)
100 $1.000 (Save 15%)
Availability

0 can ship immediately.

230 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Current, Output : 100 mA
Mounting Type : Surface Mount
Series : LM VR Series
Voltage, Input Range : Maximum of 40 V
Voltage, Output : 5 V
Product Added to Cart
ON Semiconductor
LM2931AD2T-5.0G; LDOVoltageRegulator; 100mA; 5V +/-3.8%; Max. of 40Vin; 3-Pin D2PAK
Allied Stock #: 70339759
Mfr's Part #: LM2931AD2T-5.0G
$1.170 Each
Quantity added: