ON Semiconductor LC03-6R2G

Image may be a representation.
See specs for product details.
LC03-6R2G; Quint Bi-Directional ESD Protection Array; 2000W; 8-Pin SOIC
Mfr. Part#: LC03-6R2G
Allied Stock#: 70275399

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.02 (Each)
5 $1.02
Availability

0 can ship immediately.

20 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5

Specifications

Capacitance : 25
Clamping Voltage : 15 V
Configuration : Single
Current, Test : 1 mA
Dimensions : 5.00 x 4.00 x 1.75 mm
Height : 0.069" (1.75mm)
Mounting Type : Surface Mount
Number of Pins : 8
Package Type : SOIC-8
Series : Suppressor Diode Series
Temperature, Operating, Maximum : +150 °C
Temperature, Operating, Minimum : -55 °C
Temperature, Operating, Range : -55 to +150 °C
Voltage, ESD : 15 (Air), 8 (Contact) kV
Voltage, Reverse Standoff : 5 V

Overview

High-Current Lightning Protection, ON Semiconductor

Product Added to Cart
ON Semiconductor
LC03-6R2G; Quint Bi-Directional ESD Protection Array; 2000W; 8-Pin SOIC
Allied Stock #: 70275399
Mfr's Part #: LC03-6R2G
$1.020 Each
Quantity added: