ON Semiconductor CAT810TTBI-GT3
CAT810TTBI-GT3, Voltage Supervisor, 2.5 - 5 V, 3-Pin SOT-23
Mfr. Part #: CAT810TTBI-GT3 / RS Stock #: 70300305
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Maximum Monitored Voltage
3.15 V
Maximum Operating Temperature
85 °C
Minimum Monitored Voltage
3 V
Minimum Operating Temperature
-40 °C
Monitored Voltage Range
3 to 3.15 V
Mounting Type
Surface Mount
Number of Pins
3
Operating Voltage Range
1.2 to 5.5 V
Output Driver
Active High, Push-Pull
Package Type
SOT-23
Reset Time
460 ms
Series
CAT uP Reset Series
Temperature Operating Range
-40 to +85 °C