ON Semiconductor CAT803STBI-GT3

Image may be a representation.
See specs for product details.
CAT803STBI-GT3; Voltage Supervisor; 2.5- 5 V; 3-Pin SOT-23
Mfr. Part#: CAT803STBI-GT3
Allied Stock#: 70300297

RoHS Compliant Part

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

460 can ship in 10 days.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Dimensions : 3.04 x 1.40 x 1.12 mm
Height : 0.044" (1.12mm)
Length : 0.119" (3.04mm)
Maximum Monitored Voltage : 3 V
Minimum Monitored Voltage : 2.85 V
Monitored Voltage Range : 2.85 to 3 V
Mounting Type : Surface Mount
Number of Pins : 3
Operating Voltage Range : 1.2 to 5.5 V
Output Driver : Active Low, Open Drain
Package Type : SOT-23
Series : CAT uP Reset Series
Temperature, Operating, Maximum : +85 °C
Temperature, Operating, Minimum : -40 °C
Temperature, Operating, Range : -40 to +85 °C
Time, Reset : 460 ms
Width : 0.055" (1.4mm)
Product Added to Cart
ON Semiconductor
CAT803STBI-GT3; Voltage Supervisor; 2.5- 5 V; 3-Pin SOT-23
Allied Stock #: 70300297
Mfr's Part #: CAT803STBI-GT3
$0.220 Each
Quantity added: