ON Semiconductor CAT24C128WI-GT3

Image may be a representation.
See specs for product details.
CAT24C128WI-GT3 EEPROM Memory; 128kbit; 3.5us; 1.8 - 5.5 V 8-Pin SOIC
Mfr. Part#: CAT24C128WI-GT3
Allied Stock#: 70275393

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.660 (Each)
1 $0.660
10 $0.480 (Save 27%)
100 $0.300 (Save 55%)
Availability

345 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Data Retention : 100
Dimensions : 5.00 x 4.00 x 1.50 mm
Interface : Serial-I2C
Length : 0.196" (5mm)
Memory Capacity : 128 kB
Mounting Type : Surface Mount
Number of Bits per Word : 8 bit
Number of Pins : 8
Operating Voltage Range : 1.8 to 5.5 V
Package Type : SOIC
Series : CAT EEPROM Series
Temperature, Operating, Maximum : +85 °C
Temperature, Operating, Range : -40 to +85 °C
Time, Access : 250 ns
Width : 0.157" (4mm)
Product Added to Cart
ON Semiconductor
CAT24C128WI-GT3 EEPROM Memory; 128kbit; 3.5us; 1.8 - 5.5 V 8-Pin SOIC
Allied Stock #: 70275393
Mfr's Part #: CAT24C128WI-GT3
$0.660 Each
Quantity added: