ON Semiconductor C106BG

Image may be a representation.
See specs for product details.
Diode; SCR; Vr 200V; If 4A; Pkg TO-225AA; Vf 2.2V; I²T 1.65A²s; Tj +110degc; Cs 20A
Mfr. Part#: C106BG
Allied Stock#: 70099673

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.660 (Each)
1 $0.660
2 $0.647 (Save 2%)
5 $0.627 (Save 5%)
10 $0.601 (Save 9%)
25 $0.561 (Save 15%)
50 $0.515 (Save 22%)
100 $0.462 (Save 30%)
Availability

443 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Squared Time Rating : 1.65 A2s
Current, Average On-State, Maximum : 2.55 A
Current, Forward : 4 A
Current, Gate Trigger : 500 μA
Current, Holding : 6 mA
Current, Off-State, Repetitive Peak : 100 μA
Current, Surge : 20 A
Dimensions : 0.295 x 0.095 x 0.425 in.
Height : 0.425" (10.8mm)
Length : 0.295" (7.493mm)
Mounting Type : Through Hole
Number of Pins : 3
Package Type : TO-225AA
Primary Type : Reverse Blocking
Product Header : Sensitive Gate Silicon Controlled Rectifier
Resistance, Thermal, Junction to Case : 3 °C/W
Series : C106 Series
Temperature, Junction, Maximum : +110 °C
Temperature, Operating : -40 to +110 °C
Temperature, Operating, Maximum : +110 °C
Temperature, Operating, Minimum : -40 °C
Temperature, Operating, Range : -40 to +110 °C
Thyristor Type : SCR
Voltage, Blocking : 600 V
Voltage, DC Gate-Trigger : 1 V
Voltage, Forward : 2.2 V
Voltage, Off State : 600 V
Voltage, On-State, Maximum : 2.2 V
Voltage, Repetitive Peak : 600 V
Width : 0.095" (2.4mm)
Product Added to Cart
ON Semiconductor
Diode; SCR; Vr 200V; If 4A; Pkg TO-225AA; Vf 2.2V; I²T 1.65A²s; Tj +110degc; Cs 20A
Allied Stock #: 70099673
Mfr's Part #: C106BG
$0.660 Each
Quantity added: