ON Semiconductor BZX84C33LT3G
BZX84C33LT3G Zener Diode, 33V 5% 225 mW SMT 3-Pin SOT-23
Mfr. Part #: BZX84C33LT3G / RS Stock #: 70300208
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$0.03307
200
$0.03141
300
$0.02976
400
$0.02811
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Single
Forward Current
10 mA
Forward Voltage
0.9 V
Impedance
80 ohm
Maximum Operating Temperature
150 °C
Minimum Operating Temperature
-65 °C
Mounting Type
Surface Mount
Number of Pins
3
Package Type
SOT-23
Power Dissipation
225 mW
Temperature Operating Range
-65 to +150 °C
Test Current
2 mA
Zener Type
Voltage Regulator
Zener Voltage
33 V
Zener Voltage Tolerance
5 %