ON Semiconductor BZX84C2V7LT1G
Diode,Zener,Vr 2.7V,If 10mA,Pkg SOT-23 (TO-236),Vf 0.9V,Cj 450pF,Tj +150degc
Mfr. Part #: BZX84C2V7LT1G / RS Stock #: 70100401
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Single
Forward Current
10 mA
Forward Voltage
0.9 V
Impedance
100 ohm
Junction Capacitance
450 pF
Maximum Junction Temperature
+150 °C
Maximum Operating Temperature
150 °C
Minimum Operating Temperature
-65 °C
Mounting Type
Surface Mount
Number of Pins
3
Operating Temperature
-65 to 150 °C
Package Type
SOT-23
Power Dissipation
225 mW
Primary Type
Zener
Product Header
SOT-23 Surface Mount Zener Voltage Regulator
Reverse Current
5 mA
Reverse Voltage
2.7 V
Series
Zener Series
Temperature Operating Range
-65 to +150 °C
Test Current
5 mA
Zener Type
Voltage Regulator
Zener Voltage
2.7 V
Zener Voltage Tolerance
±5 %