ON Semiconductor BAW56LT1G

Image may be a representation.
See specs for product details.
DIODE; SWITCHING; 200 IF; 225 MW @ 25C; 556C/W (MAX.); 2.0 PF (MAX.)
Mfr. Part#: BAW56LT1G
Allied Stock#: 70099490

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$19.620 (Each)
3000 $19.620
Availability

0 can ship immediately.

48000 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance, Diode : 2 pF
Capacitance, Junction : 2 pF
Configuration : Dual Cathode
Current, Forward : 200 mA
Current, Surge : 500 mA
Dimensions : 3.04 x 1.4 x 1.01 mm
Frequency Range : 1 MHz
Height : 0.04" (1.01mm)
Length : 0.119" (3.04mm)
Mounting Type : Surface Mount
Number of Pins : 3
Package Type : SOT-23, TO-236
Power Dissipation : 300 mW
Primary Type : Rectifier
Product Header : Dual Common Anode Switching Diode
Series : BAW Series
Speed, Switching : Switching
Temperature, Junction, Maximum : +150 °C
Temperature, Operating : -55 to +150 °C
Temperature, Operating, Maximum : +150 °C
Temperature, Operating, Minimum : -55 °C
Temperature, Operating, Range : -55 to +150 °C
Time, Recovery : 6 ns
Voltage, Forward : 1.25 V
Voltage, Reverse : 70 V
Width : 0.055" (1.4mm)
Product Added to Cart
ON Semiconductor
DIODE; SWITCHING; 200 IF; 225 MW @ 25C; 556C/W (MAX.); 2.0 PF (MAX.)
Allied Stock #: 70099490
Mfr's Part #: BAW56LT1G
$19.620 Each
Quantity added: