ON Semiconductor BAV99WT1G

Image may be a representation.
See specs for product details.
Diode; Rectifier; Switching; Vr 70VDC; If 215mA; Pkg SC-70 (SOT-323); Config Dual
Manufacturer #: BAV99WT1G
Allied Stock #: 70099489

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.043 (Each)
200 $0.043
400 $0.043
800 $0.042
Availability

0 can ship immediately.

4185 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 200

Multiples Of: 200

Specifications

Capacitance, Diode : 1.5 pF
Capacitance, Junction : 1.5 pF
Configuration : Dual Anode/Dual Cathode
Current, Forward : 215 mA
Current, Surge : 500 mA
Dimensions : 2.2 x 1.35 x 0.9 mm
Frequency Range : 1 MHz
Height : 0.035" (0.9mm)
Length : 0.086" (2.2mm)
Mounting Type : Surface Mount
Number of Pins : 3
Package Type : SC-70, SOT-323
Power Dissipation : 300 mW
Primary Type : Rectifier
Product Header : Dual Series Switching Diode
Series : BAV Series
Speed, Switching : Switching
Temperature, Junction, Maximum : +150 °C
Temperature, Operating : -65 to +150 °C
Temperature, Operating, Maximum : +150 °C
Temperature, Operating, Minimum : -65 °C
Temperature, Operating, Range : -65 to +150 °C
Time, Recovery : 6 ns
Voltage, Forward : 1.25 V
Voltage, Reverse : 100 V
Width : 0.053" (1.35mm)
Product Added to Cart
ON Semiconductor
Diode; Rectifier; Switching; Vr 70VDC; If 215mA; Pkg SC-70 (SOT-323); Config Dual
Allied Stock #: 70099489
Mfr's Part #: BAV99WT1G
$0.043 Each
Quantity added: