ON Semiconductor BAV99LT1G

Image may be a representation.
See specs for product details.
Small signal diode; BAV99LT1 0.215A kit
Manufacturer #: BAV99LT1G
Allied Stock #: 70299875

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance, Diode : 1.5 pF
Configuration : Dual Anode/Dual Cathode
Current, Forward : 215 mA
Dimensions : 3.04 x 1.4 x 1.01 mm
Frequency Range : 1 MHz
Height : 0.04" (1.01mm)
Length : 0.119" (3.04mm)
Mounting Type : Surface Mount
Number of Pins : 3
Package Type : SOT-23
Power Dissipation : 300 mW
Series : BAV Series
Temperature, Operating, Maximum : +150 °C
Temperature, Operating, Minimum : -65 °C
Temperature, Operating, Range : -65 to +150 °C
Time, Recovery : 6 ns
Voltage, Forward : 1250 mV
Voltage, Reverse : 100 V
Width : 0.055" (1.4mm)
Product Added to Cart
ON Semiconductor
Small signal diode; BAV99LT1 0.215A kit
Allied Stock #: 70299875
Mfr's Part #: BAV99LT1G
$25.784 Each
Quantity added: