ON Semiconductor BAV70LT1G

Image may be a representation.
See specs for product details.
Diode; Rectifier; Switching; Vr 70V; If 200mA; Pkg SOT-23 (TO-236); Vf 1250mV; Trr 6ns
Mfr. Part#: BAV70LT1G
Allied Stock#: 70099487

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.020 (Each)
1 $0.020
10 $0.018
100 $0.016
Availability

2850 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance, Diode : 1.5 pF
Capacitance, Junction : 1.5 pF
Configuration : Dual Anode
Current, Forward : 200 mA
Current, Surge : 500 mA
Dimensions : 3.04 x 1.4 x 1.01 mm
Frequency Range : 1 MHz
Height : 0.04" (1.01mm)
Length : 0.119" (3.04mm)
Mounting Type : Surface Mount
Number of Pins : 3
Package Type : SOT-23, TO-236
Power Dissipation : 300 mW
Primary Type : Rectifier
Product Header : Dual Common Cathode Switching Diode
Series : BAV Series
Speed, Switching : Switching
Temperature, Junction, Maximum : +150 °C
Temperature, Operating : -55 to +150 °C
Temperature, Operating, Maximum : +150 °C
Temperature, Operating, Minimum : -55 °C
Temperature, Operating, Range : -55 to +150 °C
Time, Recovery : 6 ns
Voltage, Forward : 1.25 V
Voltage, Reverse : 100 V
Width : 0.055" (1.4mm)
Product Added to Cart
ON Semiconductor
Diode; Rectifier; Switching; Vr 70V; If 200mA; Pkg SOT-23 (TO-236); Vf 1250mV; Trr 6ns
Allied Stock #: 70099487
Mfr's Part #: BAV70LT1G
$0.020 Each
Quantity added: