ON Semiconductor BAT54ALT1G

Image may be a representation.
See specs for product details.
Diode Schottky 30V 200mA Com.Anode SOT23
Mfr. Part#: BAT54ALT1G
Allied Stock#: 70100362

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.030 (Each)
100 $0.030
Availability

0 can ship immediately.

700 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Capacitance, Junction : 10 pF
Configuration : Dual Common Anode
Current, Forward, Continuous : 0.2 A
Current, On-State, Non-Repetitive Peak : 600 mA
Current, Peak : 2 μA
Dimensions : 3.04 x 1.4 x 1.01 mm
Diode Type : Schottky Barrier
Height : 0.04" (1.01mm)
Length : 0.119" (3.04mm)
Mounting Type : Surface Mount
Number of Pins : 3
Package Type : SOT-23
Power Dissipation : 225 mW
Primary Type : Schottky Barrier
Product Header : Dual Common Anode Schottky Barrier Diode
Rectifier Type : Switching
Series : BAT Series
Speed, Switching : Fast
Temperature, Junction, Maximum : 125 °C
Temperature, Operating : -55 to 125 °C
Temperature, Operating, Maximum : +150 °C
Temperature, Operating, Minimum : -55 °C
Temperature, Operating, Range : -55 to +150 °C
Time, Recovery : 5 ns
Time, Reverse Recovery : 5 ns
Voltage, Forward : 0.8 V
Voltage, Repetitive Peak : 30 V
Width : 0.055" (1.4mm)
Product Added to Cart
ON Semiconductor
Diode Schottky 30V 200mA Com.Anode SOT23
Allied Stock #: 70100362
Mfr's Part #: BAT54ALT1G
$0.030 Each
Quantity added: