ON Semiconductor BAS21LT1G

Image may be a representation.
See specs for product details.
ON Semi BAS21LT1G; SMT Switching Diode; 250V 200mA; 50ns; 3-Pin SOT-23
Mfr. Part#: BAS21LT1G
Allied Stock#: 70100182

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance, Diode : 5 pF
Configuration : Single
Current, Forward : 200 mA
Dimensions : 3.04 x 1.4 x 1.01 mm
Frequency Range : 1 MHz
Height : 0.04" (1.01mm)
Length : 0.119" (3.04mm)
Mounting Type : Surface Mount
Number of Pins : 3
Package Type : SOT-23
Power Dissipation : 385 mW
Series : BAS Series
Temperature, Operating, Maximum : +150 °C
Temperature, Operating, Minimum : -55 °C
Temperature, Operating, Range : -55 to +150 °C
Time, Recovery : 50 ns
Voltage, Forward : 1.25 V
Voltage, Reverse : 250 V
Width : 0.055" (1.4mm)
Product Added to Cart
ON Semiconductor
ON Semi BAS21LT1G; SMT Switching Diode; 250V 200mA; 50ns; 3-Pin SOT-23
Allied Stock #: 70100182
Mfr's Part #: BAS21LT1G
$0.021 Each
Quantity added: