ON Semiconductor BAS16LT1G
Diode,Rectifier,Switching,Vr 75VDC,If 200mA,Pkg SOT-23 (TO-236),Vf 1250mV,Cj 2pF
Mfr. Part #: BAS16LT1G / RS Stock #: 70099481
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Single
Diode Capacitance
2 pF
Forward Current
200 mA
Forward Voltage
1.25 V
Junction Capacitance
2 pF
Maximum Junction Temperature
+150 °C
Maximum Operating Temperature
150 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Surface Mount
Number of Pins
3
Operating Temperature
-55 to 150 °C
Package Type
SOT-23
Power Dissipation
300 mW
Primary Type
Rectifier
Product Header
SOT-23 Package Switching Diode
Recovery Time
6 ns
Reverse Voltage
100 V
Series
BAS Series
Surge Current
500 mA
Switching Speed
Switching ns
Temperature Operating Range
-55 to +150 °C