ON Semiconductor 2N6405G

Image may be a representation.
See specs for product details.
Diode; SCR; Vr 800V; If 16A; Pkg TO-220AB; Vf 1.7V; I²T 145A²s; Tj +125degc; Cs 160A
Manufacturer #: 2N6405G
Allied Stock #: 70099788

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Squared Time Rating : 145 A2s
Current, Average On-State, Maximum : 10 A
Current, Forward : 16 A
Current, Gate Trigger : 60 mA
Current, Holding : 60 mA
Current, Off-State, Repetitive Peak : 2 mA
Current, Surge : 160 A
Dimensions : 10.28 x 4.82 x 15.75 mm
Height : 0.62" (15.75mm)
Length : 0.404" (10.28mm)
Mounting Type : Through Hole
Number of Pins : 3
Package Type : TO-220AB
Primary Type : Reverse Blocking
Product Header : 2N6400 Series Silicon Controlled Rectifier
Resistance, Thermal, Junction to Case : 1.5 °C/W
Series : 2N Bipolar Series
Temperature, Junction, Maximum : +125 °C
Temperature, Operating : -40 to +125 °C
Temperature, Operating, Maximum : +125 °C
Temperature, Operating, Minimum : -40 °C
Temperature, Operating, Range : -40 to +125 °C
Thyristor Type : SCR
Voltage, Blocking : 800 V
Voltage, DC Gate-Trigger : 2.5 V
Voltage, Forward : 1.7 V
Voltage, Off State : 800 V
Voltage, On-State, Maximum : 1.7 V
Voltage, Repetitive Peak : 800 V
Width : 0.19" (4.82mm)
Product Added to Cart
ON Semiconductor
Diode; SCR; Vr 800V; If 16A; Pkg TO-220AB; Vf 1.7V; I²T 145A²s; Tj +125degc; Cs 160A
Allied Stock #: 70099788
Mfr's Part #: 2N6405G
$1.420 Each
Quantity added: