ON Semiconductor 2N6071AG

Image may be a representation.
See specs for product details.
THY C77 (T0-126) 4A 200V TRIAC LEAD FREE
Mfr. Part#: 2N6071AG
Allied Stock#: 70099775

RoHS Compliant Part

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Channel Type : Bi-Directional
Current, Average On-State, Maximum : 4 A
Current, Gate Trigger : 30 mA
Current, Holding : 30 mA
Current, Surge : 30 A
Dimensions : 7.74 x 2.66 x 11.04 mm
Height : 0.435" (11.04mm)
Length : 0.304" (7.74mm)
Mounting Type : Through Hole
Number of Pins : 3
Package Type : TO-225
Series : Triac Series
Temperature, Operating, Maximum : +110 °C
Temperature, Operating, Minimum : -40 °C
Temperature, Operating, Range : -40 to +110 °C
Voltage, Blocking : 600 V
Voltage, DC Gate-Trigger : 2.5 V
Voltage, Off State : 600 V
Voltage, On-State, Maximum : 2 V
Voltage, Repetitive Peak : 600 V
Width : 0.105" (2.66mm)
Product Added to Cart
ON Semiconductor
THY C77 (T0-126) 4A 200V TRIAC LEAD FREE
Allied Stock #: 70099775
Mfr's Part #: 2N6071AG
$0.656 Each
Quantity added: