ON Semiconductor 2N5884G

Image may be a representation.
See specs for product details.
ON Semi 2N5884G PNP Bipolar Transistor; 25 A; 80 V; 2-Pin TO-204AA
Mfr. Part#: 2N5884G
Allied Stock#: 70099764

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$2.548 (Each)
2 $2.548
Availability

0 can ship immediately.

33 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 2

Multiples Of: 2

Specifications

Configuration : Common Base
Current, Collector : 25 A
Dimensions : 39.37 x 8.51 x 26.67 mm
Frequency, Operating : 4 MHz
Height : 1.05" (26.67mm)
Length : 1.55" (39.37mm)
Material : Si
Mounting Type : Through Hole
Number of Elements per Chip : 1
Number of Pins : 2
Package Type : TO-204
Polarity : PNP
Power Dissipation : 200 W
Primary Type : Si
Product Header : Complementary Silicon High Power Transistor
Resistance, Thermal, Junction to Case : 0.875 °C/W
Series : 2N Bipolar Series
Temperature, Operating, Maximum : +200 °C
Temperature, Operating, Minimum : -65 °C
Temperature, Operating, Range : -65 to +200 °C
Transistor Type : PNP
Type : High Power
Voltage, Breakdown, Collector to Emitter : 80 V
Voltage, Collector to Base : 80 V
Voltage, Collector to Emitter : 80 V
Voltage, Collector to Emitter, Saturation : 4 V
Voltage, Emitter to Base : 5 V
Voltage, Saturation, Base to Emitter : 2.5 V
Width : 0.335" (8.51mm)
Product Added to Cart
ON Semiconductor
ON Semi 2N5884G PNP Bipolar Transistor; 25 A; 80 V; 2-Pin TO-204AA
Allied Stock #: 70099764
Mfr's Part #: 2N5884G
$2.548 Each
Quantity added: