ON Semiconductor 1SMB9.0AT3G

Image may be a representation.
See specs for product details.
TVSS; Zener; For Industrial Equip; 39A; SMD; Solder Term; 0.214"Lx0.14"Wx0.084"H
Mfr. Part#: 1SMB9.0AT3G
Allied Stock#: 70100328

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.233 (Each)
25 $0.233
100 $0.231 (Save 1%)
250 $0.228 (Save 2%)
Availability

0 can ship immediately.

4125 can ship in 10 days.

Request Lead Time

Minimum Quantity: 25

Multiples Of: 25

Specifications

Capacitance : 1605 pF
Clamping Voltage : 15.4 V
Configuration : Single
Current, Peak : 39 A
Current, Surge : 100 A
Current, Test : 1 mA
Dimensions : 4.60 x 3.95 x 2.28 mm
ESD Protection : Yes
For Use With : Industrial Equipment
Height : 0.09" (2.28mm)
Length : 0.181" (4.6mm)
Mounting Type : Surface Mount
Number of Pins : 2
Package Type : SMB
Power Dissipation : 600 W
Primary Type : Zener
Product Header : 1SMB5.0AT3 Series Surface Mount Zener Overvoltage Transient Suppressor
Series : Zener Series
Temperature, Operating, Maximum : +150 °C
Temperature, Operating, Minimum : -65 °C
Temperature, Operating, Range : -65 to +150 °C
Termination : Solder
Type : Zener
Voltage, Breakdown : 10 V
Voltage, Reverse Standoff : 9 V
Voltage, Working : 3.5 V
Width : 0.156" (3.95mm)

Overview

600W Zener SMT Transient Voltage Suppressor (Unidirectional)
ON Semiconductor SMB series Zener Transient Voltage Suppressors are designed to protect voltage-sensitive components from destructive high energy transient voltage spikes. They feature high surge capacity with excellent clamping capability, low zener impedance and fast response time.

Product Added to Cart
ON Semiconductor
TVSS; Zener; For Industrial Equip; 39A; SMD; Solder Term; 0.214"Lx0.14"Wx0.084"H
Allied Stock #: 70100328
Mfr's Part #: 1SMB9.0AT3G
$0.233 Each
Quantity added: