ON Semiconductor 1SMB5919BT3G

Image may be a representation.
See specs for product details.
ZENER DIODE; 5.6V; 3W; SMB; 2OHMSZENER IMPEDANCE; MAXIMUM
Mfr. Part#: 1SMB5919BT3G
Allied Stock#: 70099589

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.305 (Each)
25 $0.305
Availability

1075 can ship immediately.

Request Lead Time

Minimum Quantity: 25

Multiples Of: 25

Specifications

Configuration : Single
Current, Forward : 200 mA
Current, Reverse : 66.9 mA
Current, Test : 66.9 mA
Dimensions : 4.60 x 3.95 x 2.28 mm
Height : 0.09" (2.28mm)
Impedance : 2 Ω
Length : 0.181" (4.6mm)
Mounting Type : Surface Mount
Number of Pins : 2
Package Type : Case 403A
Power Dissipation : 3 W
Primary Type : Zener
Product Header : Plastic Surface Mount Zener Voltage Regulator Diode
Series : Zener Series
Temperature, Junction, Maximum : +150 °C
Temperature, Operating : -65 to +150 °C
Temperature, Operating, Maximum : +150 °C
Temperature, Operating, Minimum : -65 °C
Temperature, Operating, Range : -65 to +150 °C
Voltage, Forward : 1.5 V
Voltage, Reverse : 5.6 V
Voltage, Zener : 5.6 V
Width : 0.156" (3.95mm)
Zener Type : Voltage Regulator
Zener Voltage Tolerance : ±5 %
Product Added to Cart
ON Semiconductor
ZENER DIODE; 5.6V; 3W; SMB; 2OHMSZENER IMPEDANCE; MAXIMUM
Allied Stock #: 70099589
Mfr's Part #: 1SMB5919BT3G
$0.305 Each
Quantity added: