Omron Safety (Sti) T5009-021F1M
Non-Locking Interlock Switch, Key/Tongue, 2NC+1NO, 3A, 240VAC, T5009 Series
Mfr. Part #: T5009-021F1M / RS Stock #: 70033805
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Material
Stainless Steel
Actuator Type
Key/Tongue
Alternate Mfr Part Number
445010120
Contact Current Rating
3 A
Contact Form
DPST-NC + SPST-NO
Contact Voltage
240 VAC
Current Rating
3 A
Function
Safety
Housing Material
Glass-Filled Polyester
IP Rating
IP67
Mounting Type
Panel Mount
Operating Temperature
13 to 176 °F
Protection
IP67 (NEMA 6)
Standards
UL CUL listed
Termination
Screw
Type
Non-Locking
Voltage Rating
240 V
Weight
160 g
Overview
Safety interlock switch easily mounts in most positions with 4 actuator entry points and removable terminal block for quick field service. Comes with actuator that can flex 15 degrees in any direction.