Omron Automation G2RV-SR700 AC/DC48
Slim Rly & Skt PshIn
Mfr. Part #: G2RV-SR700 AC/DC48 / RS Stock #: 70882230
Price
Qty.
Standard Price
1
$22.64
10
$21.51
25
$20.38
50
$19.24
100
$18.11
250
$16.98
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
G2RVSR700ACDC48
Coil Current
6.1 mA
Contact Current Rating
6 A
Contact Form
SPDT
Current Rating
6 A
Material
Silver Alloy
Maximum Operating Temperature
55 °C
Minimum Operating Temperature
-40 °C
Mounting Type
DIN Rail Mount
Power
0.4 V
Primary Type
Power Relays
Termination
Screw
Overview
Omron G2RV-SR Series Slim I/O Relays - The Only Truly Industrial 6 mm Relay:
Having been designed from first principles, instead of being adapted from a PCB relay, Omron’s G2RV series is the only genuine slim industrial relay on the market. As a result, the G2RV offers a wide array of benefits to machine manufacturers and panel builders. Just 6mm wide, the relay is ideal for compact panels and equipment, yet it offers all of the durability and reliability required for industrial applications.
Features:
Push-In Plus technology are used to save wiring work in comparison with conventional screw terminals. (Wiring time is reduced by 60%* in comparison with traditional screw terminals.)
Installation with either top or bottom facing up for more flexible in-panel wiring*
A compact design and unique structure help reduce work from designing to maintenance
Realized about 25% lower profile than conventional products, contributing to further miniaturization of the control panel.
Realized opening and closing ability with one pole 6 A slim shape.
Micro load products for one pole 50 mA using Au-plated contacts for small load switching also available.
Since G2RV is a transparent case, confirming the state of the contact with the naked eye is possible, and easy to confirm abnormality on-site (installed location).
Screw terminal is also stocked to meet the screw type needs.
Mounted relay uses plug-in terminals that are difficult to bend when exchanging.
Having been designed from first principles, instead of being adapted from a PCB relay, Omron’s G2RV series is the only genuine slim industrial relay on the market. As a result, the G2RV offers a wide array of benefits to machine manufacturers and panel builders. Just 6mm wide, the relay is ideal for compact panels and equipment, yet it offers all of the durability and reliability required for industrial applications.
Features: