Omron Automation EE-SX770
Sensor, NPN, Slot Sensing Mode, Photomicro, 5 mm, Infrared Light, 5 to 24 VDC
Mfr. Part #: EE-SX770 / RS Stock #: 70178029
Price
Qty.
Standard Price
1
$49.35
5
$46.88
10
$45.40
25
$43.92
50
$42.44
100
$40.96
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
EESX770
Casing Material
PBT (Polybutylene Terephthalate)
Family Name
EE-SX Series
Function
Proximity
IP Rating
IP60
Light Source
Infrared
Measurement Range
5 mm
Mounting Type
Panel Mount
Output
PNP
Primary Type
Photoelectric Sensor
Sensing Mode
Through Beam
Slot Size
5 mm
Standards
cULus Recognized, CE Marked
Supply Voltage
24 VDC
Switching Current
100 mA
Switching Voltage
24 VDC
Technology
Photoelectric
Termination
Lead Wires
Type
Slot Sensors
Overview
Transmissive sensing heads in standard, L-shaped, T-shaped and close-mounting configurations match most applications. Wide 5-24 VDC operating voltage range makes these photomicrosensors compatible with TTLs, relays and programmable controllers. Wire selectable Light-ON/Dark-ON output operation. Operation indicator for easy monitoring. Wire directly to sensor or use optional EE-1001 unwired or EE-1006 prewired connectors for convenience in servicing. Output Specifications: 100 mA load with 0.8 V residual voltage; 40 mA load with 0.4 V residual voltage when driving TTL. Response Frequency: 1 kHz (3 kHz typical). Sensing Method: Transmissive. Sensing Distance: 5 mm slot width with opaque 0.8 × 2 mm object 0.025 mm differential distance. Power Requirements: 5 to 24 VDC ±10% 10% max. ripple peak-to-peak 35 mA current consumption. PNP output types available.
Features:
Standard, L-Shaped, and T-Shaped Models Available
Pre-Wired with 2 m Flexible Cable and Conforms to Machine Contours
Models Available in Light-ON/Dark-ON Output Configurations
Response Frequency as High as 1 kHz
Easy to Monitor, Indicators Are Visible from Both Sides
Allows Standard ME-Screw Mounting
Specifications:
Voltage Range: 5-24 VDC
Load Rating: NPN Open Collector: 100 mA (5-24 VDC), 40 mA (TTL)
PNP Open Collector: 50 mA (5-24 VDC)
Enclosure Rating: IP60
Features:
Specifications:
PNP Open Collector: 50 mA (5-24 VDC)