Omron Safety (Sti) UM5-2424

Image may be a representation.
See specs for product details.
MAT; UNIVERSAL SAFETY; 24IN X 24IN WITH 5METER 4 WIRE CABLE W QD
Manufacturer #: UM5-2424
Allied Stock #: 70033571

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$734.85 (Each)
1 $734.85
3 $698.11
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 740052424
Body Style : Rectangular
Function : Pressure
IP Rating : IP67
Output : NO
Primary Type : Pressure
Range, Measurement : 66 lbs.
Series : UM Series

Overview



Features:

  • Activation Force: 30 kg (66 Lb.) Per ANSI/RIA 15.06-1999, ISO 13856-1:2001, ANSI B11.19-2003, and CSA Z432-04
  • Conductive Plates: 24 Gauge Galvanealed Sheet Steel
  • Contact Yield Strength in Excess of 20,000 Lb./Sq. In.; Fork Lift Traffic of 12,000 Lb.
  • Mat Housing Cross Section: 13.5 mm (0.54 In.)
  • PVC Black or Yellow Covering Materials
  • Single-Piece Molded Construction
  • Mat Flammability Self Extinguishing, Meets UL94VO
  • IP67 Rated
  • Operating Temperature: –37 to +66°C (–35 to +150°F)
  • Mat Cable: 18-Gauge, 4-Conductor, 16-Strand, 300 VAC
  • Cable Length: Standard 5 m

  • Product Added to Cart
    Omron Safety (Sti)
    MAT; UNIVERSAL SAFETY; 24IN X 24IN WITH 5METER 4 WIRE CABLE W QD
    Allied Stock #: 70033571
    Mfr's Part #: UM5-2424
    $734.850 Each
    Quantity added: