Omron Safety (Sti) T5009-6031SM

Image may be a representation.
See specs for product details.
T5009-6; 3NC+1NO BBM; STANDARD ACTUATOR; M20/NPT ADAPTER
Mfr. Part#: T5009-6031SM
Allied Stock#: 70967512
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$91.410 (Each)
1 $91.410
3 $86.830
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 445013030

Overview

Universal tongue-operated safety interlock switch.

Glass-filled polyester housing and metal reinforced cam NEMA 6 enclosure to withstand water washdown. Rotatable head gives four possible actuator entry points Small swing radius allows use on doors with a swing radius as small as 2.5 in. Hi-Hold models reduce nuisance trips and allow the switch to also serve as the gate catch without the need to mount any additional hardware"

Product Added to Cart
Omron Safety (Sti)
T5009-6; 3NC+1NO BBM; STANDARD ACTUATOR; M20/NPT ADAPTER
Allied Stock #: 70967512
Mfr's Part #: T5009-6031SM
$91.410 Each
Quantity added: