Location: 
All Products

Omron Safety (Sti) SR103AM01

Omron Safety (Sti) - SR103AM01 - Safety Relay;  SSR;  2NC;  3 NO;  1NC;  Cur-Rtg 3/2AAC/ADC;  Ctrl-V 24AC/DC;  DIN Rail Mnt View larger image View larger image
Image may be a representation.
See specs for product details.

Omron Safety (Sti) Safety Relay; SSR; 2NC; 3 NO; 1NC; Cur-Rtg 3/2AAC/ADC; Ctrl-V 24AC/DC; DIN Rail Mnt
Mfr. Part#:
SR103AM01

Allied Stock#: 70033506
 

Resources

View SR103AM01 Datasheet Datasheet

View More from Omron Safety (Sti) >>
Pricing (USD) & Availability
Standard Pricing
$221.18 (Each)
1$221.180
3$210.650
5$202.140
Availability

135 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 445101031
Brand/Series: SR Series
Contact Current Rating: 2 (DC-13), 3 (AC-15) A
Current Rating: 3⁄2 AAC⁄ADC
Depth: 0.118" (3mm)
Dimensions: 99 x 22.5 x 114 mm
Function: Safety
Input Type: Voltage
Length: 3.897" (99mm)
Mounting Style: DIN Rail
Number of Channels: 1, 2
Number of Outputs: 2
Output Type: Solid State
Power Rating: 1 VA
Relay Type: Solid State
Standards: C-UL, EN 60204-1, EN 954-1, TUV, UL, VDE 0113-1
Supply Voltage: 24 V ac⁄dc
Temperature, Operating, Maximum: 40 °C
Temperature, Operating, Minimum: -15 °C
Temperature, Operating, Range: -15 to +40 °C
Terminal Type: Screw
Type: Safety
Voltage Rating: 230/24 VAC/VDC
Voltage, Control: 24 VAC⁄VDC
Width: 0.886" (22.5mm)

Overview

SR103AM Dual-Channel. Power Requirements: The SR103AM will accept 24 VAC/VDC, 115 VAC, or 230 VAC. Inputs: The SR103AM will accept single or dual NC inputs or dual inputs from a light curtain (see SR102AM for application wiring for a light curtain). Outputs: The SR103AM has 3 NO outputs to route power to the coils of power contacts, plus 1 NC auxiliary output for signaling purposes. External Device Monitoring (EDM) is provided with a NC loop between S11/S12 and S21 on the SR103AM. Monitored manual or automatic/manual reset modes are available on the SR103AM.