Omron Safety (Sti) SA36-S1111

Image may be a representation.
See specs for product details.
ACTUATOR; CM-S11 REPLACEMENT ACTUATOR; PLASTIC
Mfr. Part#: SA36-S1111
Allied Stock#: 70033624
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$43.42 (Each)
1 $43.42
2 $41.35
3 $38.80
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 445360711
Series : SA Series

Overview



The new tamper resistant, non-contact safety interlock switch and a control unit features a NEMA 6 encapsulated design allowing it to meet the needs of most applications. The CM-S4 control unit provides external device monitoring (also referred to as MPCE monitoring) and has an automatic reset button, which allows the control unit to replace a safety relay in most applications. The control unit also features removable terminal blocks for simplified wiring and installation. The CM Series switch and actuator comes in three shapes and sizes to accommodate a variety of application requirements. The system has a misalignment tolerance of 5 and 9 mm to reduce nuisance tripping.





  • Fully monitored system


  • External Device Monitoring w/ automatic reset


  • Magnetically coded switches are tamper resistant to common magnets


  • NEMA 6 switch enclosures satisfy most application requirements





  • Product Added to Cart
    Omron Safety (Sti)
    ACTUATOR; CM-S11 REPLACEMENT ACTUATOR; PLASTIC
    Allied Stock #: 70033624
    Mfr's Part #: SA36-S1111
    $43.420 Each
    Quantity added: