Omron Safety (Sti) 405910020
Sensor Block w/o I/O Block EtherNet Configuration/Monitoring, OS32C Series
Mfr. Part #: 405910020 / RS Stock #: 70281620
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$4,952.33
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Overview
Omron E2S Series — Super-Compact Proximity Sensor:
Small size, less weight and low-power consumption are extending operation time of battery powered systems like automated guided vehicles (AGVs). Safety laser scanner OS32C covers all these requirements in collision avoidance, presence and intrusion detection applications. Maintenance is made simple since diagnosis is clear having LED displays.
Features:
Communication Cable Connection Type: M12, 4-pin connector
Type 3 Safety Laser Scanner complies with IEC61496-1/-3
70 sets of safety zone and warning zone combinations
Safety zone up to 4m and warning zone(s) up to 15m.
8 Individual Sector indicators and various LED for clear status indication
Reference boundary function prevents unauthorized change of scanner position
Small size, less weight and low-power consumption are extending operation time of battery powered systems like automated guided vehicles (AGVs). Safety laser scanner OS32C covers all these requirements in collision avoidance, presence and intrusion detection applications. Maintenance is made simple since diagnosis is clear having LED displays.
Features: