Omron Safety (Sti) MS4800S-40-1320-30X-30R

Image may be a representation.
See specs for product details.
MS4800S-40-1320-30X-30R SAFETY LIGHT CURTAIN
Manufacturer #: MS4800S-40-1320-30X-30R
Allied Stock #: 70970175
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4900.76 (Each)
1 $4900.76
3 $4655.72
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : MS4800 Series

Overview

OMRON Safety Light Curtains continue to evolve through innovation. The MS4800 Series now joins the lineup with a host of important features. Hardware aspects include a tough, durable body, a long sensing distance of up to 20 m, and a Programming and Diagnostics Module for flexible production line adaptability. Software provides a wide range of functions, such as blanking and muting. The MS4800 Series offers powerful performance in virtually every production situation, meeting the needs of every application.

Features:

  • Easy operation with five function buttons.
  • Allows setting changes and status monitoring.
  • IP65 protection.
  • Safety outputs operate while the PDM is connected, making it possible to monitor during operation.

    Apply the MS4800 Series to the safety protection applications that you've always wanted, but were never before possible.

  • Product Added to Cart
    Omron Safety (Sti)
    MS4800S-40-1320-30X-30R SAFETY LIGHT CURTAIN
    Allied Stock #: 70970175
    Mfr's Part #: MS4800S-40-1320-30X-30R
    $4,900.760 Each
    Quantity added: