Location: 
All Products

Omron Safety (Sti) MS46SR-20-700-Q1-10X-10R-NC-FP

Omron Safety (Sti) - MS46SR-20-700-Q1-10X-10R-NC-FP - Light Curtain;  Short Range;  19mm;  698mmHeight;  In-Line Cable W/Quick Discon View larger image View larger image
Image may be a representation.
See specs for product details.

Omron Safety (Sti) Light Curtain; Short Range; 19mm; 698mmHeight; In-Line Cable W/Quick Discon
Mfr. Part#:
MS46SR-20-700-Q1-10X-10R-NC-FP

Allied Stock#: 70033465

Resources

View MS46SR-20-700-Q1-10X-10R-NC-FP Datasheet Datasheet

View More from Omron Safety (Sti) >>
  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Body Style: Rectangular
Brand/Series: MS4600 Series
Current, Switching: 500 mA
Function: Light Curtain
IP Rating: IP65
Mounting Type: Bracket
Output: PNP
Primary Type: Photoelectric
Range, Measurement: 9 m
Sensing Mode: Through-Beam
Supply Voltage: 24 VDC
Technology: Photoelectric
Termination: Cable
Type: Light Curtain

Overview


A MiniSafe MS4600 system consists of a transmitter and receiver of equal height. Since the control-reliable circuitry is contained in the receiver and transmitter, no separate control box is required. Despite its compact dimensions, the MS4600 comes with a complete feature set. Individual beam indicators are included to simplify alignment. When an infrared beam is out of alignment, the corresponding individual beam indicator will glow red. Two solid-state safety outputs provide 500 mA of current at 24 VDC.

Features
  • 24 VDC Supply
  • 20 Meter (65-Foot) Range
  • 19 mm Minimum Object Resolution
  • Two 24 VDC, 0.5 A, PNP Safety Outputs
  • One 24 VDC, Non-Safety Output
  • Individual Beam Indicators
  • MPCE Monitoring
  • Floating Blanking
  • Exact Channel Select
  • IP65 Enclosure Rating
  • 10 Meter Transmitter and Receiver Cable

    Options

  • DeviceNet Interface
  • Machine Test Signal (MTS)
  • Auxiliary Outputs Alarm/Follow Mode
  • Versions for Darkroom Applications (940 nm), Consult Factory
  • Muting Through RM-3 Module