Omron Safety (Sti) MC47SR201500LCM103X03R

Image may be a representation.
See specs for product details.
Light Curtain; Short Range; 20mm; 140 Beams; Din Mount; Ip20; 24Vdc; 3M Cable
Mfr. Part#: MC47SR201500LCM103X03R
Allied Stock#: 70033489
Quantity  

Resources

Datasheet Datasheet

  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$5984.09 (Each)
1 $5984.09
2 $5699.13
3 $5468.60
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Body Style : Rectangular
Function : Light Curtain
IP Rating : IP20
Mounting Type : DIN Rail
Number of Beams : 140
Output : SSR
Primary Type : Photoelectric
Range, Measurement : 7 m
Sensing Mode : Through-Beam
Series : MC4700 Series
Supply Voltage : 24 VDC
Technology : Photoelectric
Termination : Cable
Type : Light Curtain

Overview


The MicroSafe 4700 Series is unique due to superior response time (as fast as 6.69 mSec.) and excellent resolution of 12 mm. This combination of speed and resolution allow this ultra-compact light curtain to be mounted closer to the point of hazardous operation. The MicroSafe MC4700 Series consists of an identical length transmitter and receiver, combined with an LCM series controller and appropriate interconnecting cables. The ultra-compact transmitter and receiver dimensions allow the MicroSafe to be mounted on small automatic assembly machines and in other applications where space is at a premium. The in-line connector cables allow the mounting of the transmitter and receiver in crowded locations where a standard connector would not fit. System Includes: Transmitter, receiver, 3 meter cables and LCM1 controller. Feature set includes solid-state safety outputs; floating blanking; exact channel select. 24 VDC input power. Minimum object resolution is 20 mm. (Panel mount controller available.) LCM100 Controller Option: AC power, relay output controller. Substitute LCM100 in PN for LCM1 and add $224.00. Solid State Outputs Note: Two "force guided" or "captive contact" style relays are recommended for safety hazard loads.

Product Added to Cart
Omron Safety (Sti)
Light Curtain; Short Range; 20mm; 140 Beams; Din Mount; Ip20; 24Vdc; 3M Cable
Allied Stock #: 70033489
Mfr's Part #: MC47SR201500LCM103X03R
$5,984.090 Each
Quantity added: